M2018TNW01-EA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 9
Unit Price: kr.73.61000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.23.72240
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.25.36570
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.20.70075
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.75.23040
Datasheet
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange
IP Rated Switches | Datasheet Preview

M2018TNW01-EA

DigiKey Part Number
360-2262-ND
Manufacturer
Manufacturer Product Number
M2018TNW01-EA
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2018TNW01-EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Flange
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN18TNW01-EANKK Switches9360-MN18TNW01-EA-NDkr.73.61000MFR Recommended
300AWSP4R2M1QEE-Switch0300AWSP4R2M1QE-NDkr.23.72240Similar
300AWSP4R2M1REE-Switch0300AWSP4R2M1RE-NDkr.25.36570Similar
300SP4R2BLKM1QEE-Switch0300SP4R2BLKM1QE-NDkr.20.70075Similar
7105J2ZQE2C&K0CKN2019-NDkr.75.23040Similar
Obsolete
This product is no longer manufactured. View Substitutes