Similar
Similar
Similar
Similar



M2018SD3W01 | |
|---|---|
DigiKey Part Number | 360-1091-ND |
Manufacturer | |
Manufacturer Product Number | M2018SD3W01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2018SD3W01 Models |
Category | Actuator Length 10.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.50mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T1B1M1QEH | E-Switch | 114 | EG2388-ND | kr.23.71000 | Similar |
| 2M1-SP4-T1-B1-M1QE | Carling Technologies | 186 | 432-1145-ND | kr.46.35000 | Similar |
| 5637AB | APEM Inc. | 220 | 679-2484-ND | kr.59.22000 | Similar |
| 7105SCWZQE | C&K | 302 | CKN1161-ND | kr.88.89000 | Similar |
| 7105SYZQE | C&K | 1.074 | CKN1027-ND | kr.76.40000 | Similar |














