


M2013TXW41 | |
|---|---|
DigiKey Part Number | 360-3083-ND |
Manufacturer | |
Manufacturer Product Number | M2013TXW41 |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN13TXW41 | NKK Switches | 0 | 360-MN13TXW41-ND | kr.56.68000 | MFR Recommended |


