Similar

M2013TXG41-DH | |
|---|---|
DigiKey Part Number | M2013TXG41-DH-ND |
Manufacturer | |
Manufacturer Product Number | M2013TXG41-DH |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2013TXG41-DH Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Gray |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300SP3J1GRYM7RE | E-Switch | 0 | 300SP3J1GRYM7RE-ND | kr.21.38610 | Similar |


