M2013TXG13-DA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: kr.69.04000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.85.27000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.81.34000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.91.93000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.113.04000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.126.04000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.115.77000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.138.91000
Datasheet
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
M2013TXG13-DA
M2013TXG13-DA
IP Rated Switches | Datasheet Preview

M2013TXG13-DA

DigiKey Part Number
360-2214-ND
Manufacturer
Manufacturer Product Number
M2013TXG13-DA
Description
SWITCH ROCKER SPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2013TXG13-DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN13TXG13-DANKK Switches0360-MN13TXG13-DA-NDkr.69.04000MFR Recommended
B121J1V3B2Electroswitch0B121J1V3B2-NDkr.85.27000Similar
B121J71V3B2Electroswitch0B121J71V3B2-NDkr.81.34000Similar
B121J71V3Q2Electroswitch0B121J71V3Q2-NDkr.91.93000Similar
WR121J71V3B2Electroswitch0WR121J71V3B2-NDkr.113.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes