MFR Recommended
Similar
Similar
Similar



M2013TNW01-DA | |
|---|---|
DigiKey Part Number | 360-2256-ND |
Manufacturer | |
Manufacturer Product Number | M2013TNW01-DA |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | M2013TNW01-DA Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.80mm x 10.10mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN13TNW01-DA | NKK Switches | 0 | 360-MN13TNW01-DA-ND | kr.8.14000 | MFR Recommended |
| 300AWSP3R1M1QE | E-Switch | 0 | 300AWSP3R1M1QE-ND | kr.2.94545 | Similar |
| 300AWSP3R1M1RE | E-Switch | 0 | 300AWSP3R1M1RE-ND | kr.3.15405 | Similar |
| 300SP3R1BLKM1QE | E-Switch | 85 | EG4307-ND | kr.3.67000 | Similar |
| B121J1ZQ2 | Electroswitch | 0 | B121J1ZQ2-ND | kr.12.69000 | Similar |






