MFR Recommended
Direct
Similar





M2013SD3W01 | |
|---|---|
DigiKey Part Number | 360-1089-ND |
Manufacturer | |
Manufacturer Product Number | M2013SD3W01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2013SD3W01 Models |
Category | Actuator Length 10.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.50mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN13SD3W01 | NKK Switches | 418 | 360-MN13SD3W01-ND | kr.46.41000 | MFR Recommended |
| 7103SCWZQE | C&K | 50 | CKN1160-ND | kr.90.22000 | Direct |
| A121S1CWZQ | Electroswitch | 0 | A121S1CWZQ-ND | kr.98.40000 | Similar |










