Similar
Similar

M2013EA2G13 | |
|---|---|
DigiKey Part Number | M2013EA2G13-ND |
Manufacturer | |
Manufacturer Product Number | M2013EA2G13 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M2013EA2G13 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 13.21mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5239YCDB9X445 | APEM Inc. | 0 | 5239YCDB9X445-ND | kr.105.82720 | Similar |
| WT121S1D1V30B | Electroswitch | 0 | WT121S1D1V30B-ND | kr.115.77000 | Similar |


