M2012TYW01-JG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: kr.58.96000
Datasheet
Image for M2012TYW01-JG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2012TYW01-JG

DigiKey Part Number
360-M2012TYW01-JG-ND
Manufacturer
Manufacturer Product Number
M2012TYW01-JG
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2012TYW01-JG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Blue
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 28.50mm x 16.00mm
Mounting Type
Panel Mount, Flange
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12TYW01-JGNKK Switches0360-MN12TYW01-JG-NDkr.58.96000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes