M2012TXW13-DA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 3
Unit Price: kr.63.53000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.44.63000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 38
Unit Price: kr.78.11000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.22.21763
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.97.59000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.104.30000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.91.20000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.71.98850
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.69.01013
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.81.98000
Datasheet

Similar


C&K
In Stock: 14
Unit Price: kr.81.98000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.107.72000
Datasheet
M2012TXW13-DA-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012TXW13-DA-RO
M2012TXW13-DA
M2012TXW13-DA
IP Rated Switches | Datasheet Preview

M2012TXW13-DA

DigiKey Part Number
360-2252-ND
Manufacturer
Manufacturer Product Number
M2012TXW13-DA
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012TXW13-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes