


M2012SS1W30 | |
|---|---|
DigiKey Part Number | M2012SS1W30-ND |
Manufacturer | |
Manufacturer Product Number | M2012SS1W30 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2012SS1W30 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Through Hole, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP11B1M6QT | Grayhill Inc. | 0 | 34ASP11B1M6QT-ND | kr.30.20680 | Similar |
| A123S1YAG | Electroswitch | 0 | A123S1YAG-ND | kr.149.81000 | Similar |
| A123S1YAQ | Electroswitch | 0 | A123S1YAQ-ND | kr.114.50000 | Similar |


