
M2012SD3G03-BA | |
|---|---|
DigiKey Part Number | M2012SD3G03-BA-ND |
Manufacturer | |
Manufacturer Product Number | M2012SD3G03-BA |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012SD3G03-BA Models |
Category | Actuator Length 13.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.50mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Black Cap |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round with Cap |

