


M2012SD3A01 | |
|---|---|
DigiKey Part Number | M2012SD3A01-ND |
Manufacturer | |
Manufacturer Product Number | M2012SD3A01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012SD3A01 Models |
Category | Actuator Length 10.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.50mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5636AB | APEM Inc. | 1.059 | 679-2478-ND | kr.33.09000 | Similar |
| 5636AKB | APEM Inc. | 148 | 679-2481-ND | kr.114.82000 | Similar |
| 7101SCWZQE | C&K | 893 | CKN1159-ND | kr.75.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.50000 | kr.57.50 |
| Unit Price without VAT: | kr.57.50000 |
|---|---|
| Unit Price with VAT: | kr.71.87500 |

