Similar

M2012S3S1W40 | |
|---|---|
DigiKey Part Number | M2012S3S1W40-ND |
Manufacturer | |
Manufacturer Product Number | M2012S3S1W40 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | M2012S3S1W40 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5236WWAB16X386 | APEM Inc. | 0 | 5236WWAB16X386-ND | kr.62.72280 | Similar |


