M2012S3A1W01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.13.68747
Datasheet

Similar


APEM Inc.
In Stock: 148
Unit Price: kr.58.71000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: kr.54.10040
Datasheet

Similar


C&K
In Stock: 1.072
Unit Price: kr.103.09000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: kr.78.92980
Datasheet

Similar


C&K
In Stock: 1.213
Unit Price: kr.78.36000
Datasheet

Similar


C&K
In Stock: 1.351
Unit Price: kr.78.49000
Datasheet

Similar


C&K
In Stock: 12
Unit Price: kr.93.64000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
IP Rated Switches | Datasheet Preview

M2012S3A1W01

DigiKey Part Number
M2012S3A1W01-ND
Manufacturer
Manufacturer Product Number
M2012S3A1W01
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012S3A1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
8.28mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T1B6M1QEHE-Switch0EG2357-NDkr.13.68747Similar
5636AB16APEM Inc.148679-2479-NDkr.58.71000Similar
5636AB17APEM Inc.05636AB17-NDkr.54.10040Similar
7101P3HZQEC&K1.072CKN1445-NDkr.103.09000Similar
7101P4HZBEC&K0CKN11056-NDkr.78.92980Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable