Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
IP Rated Switches | Datasheet Preview

M2011B2B1W03

DigiKey Part Number
360-3070-ND
Manufacturer
Manufacturer Product Number
M2011B2B1W03
Description
SWITCH TOGGLE SPST 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2011B2B1W03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN11B2B1W03NKK Switches796360-MN11B2B1W03-NDkr.67.01000MFR Recommended
In-Stock: 359
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.12000kr.61.12
10kr.52.76100kr.527.61
25kr.49.74880kr.1,243.72
50kr.47.58420kr.2,379.21
100kr.45.50850kr.4,550.85
250kr.42.89872kr.10,724.68
Manufacturers Standard Package
Unit Price without VAT:kr.61.12000
Unit Price with VAT:kr.76.40000