
LP0125CMKW01F | |
|---|---|
DigiKey Part Number | LP0125CMKW01F-ND |
Manufacturer | |
Manufacturer Product Number | LP0125CMKW01F |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP0125CMKW01F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 17.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.53000 | kr.103.53 |
| 10 | kr.89.36200 | kr.893.62 |
| 25 | kr.84.25880 | kr.2,106.47 |
| 50 | kr.80.58400 | kr.4,029.20 |
| 100 | kr.77.06400 | kr.7,706.40 |
| 250 | kr.72.63688 | kr.18,159.22 |
| 500 | kr.69.44988 | kr.34,724.94 |
| Unit Price without VAT: | kr.103.53000 |
|---|---|
| Unit Price with VAT: | kr.129.41250 |

