
LP0115CMKW015DB/CUL | |
|---|---|
DigiKey Part Number | 360-LP0115CMKW015DB/CUL-ND |
Manufacturer | |
Manufacturer Product Number | LP0115CMKW015DB/CUL |
Description | SHORT BODY PUSHBUTTON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 17.30mm Dia |
Circuit | Operating Temperature -10°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.72000 | kr.107.72 |
| Unit Price without VAT: | kr.107.72000 |
|---|---|
| Unit Price with VAT: | kr.134.65000 |

