
LP0115CCKW015CA | |
|---|---|
DigiKey Part Number | 360-3515-ND |
Manufacturer | |
Manufacturer Product Number | LP0115CCKW015CA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LP0115CCKW015CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.78000 | kr.87.78 |
| 10 | kr.75.74900 | kr.757.49 |
| 25 | kr.71.42200 | kr.1,785.55 |
| 50 | kr.68.30940 | kr.3,415.47 |
| 100 | kr.65.32690 | kr.6,532.69 |
| 250 | kr.61.57584 | kr.15,393.96 |
| 500 | kr.58.87638 | kr.29,438.19 |
| 1.000 | kr.56.28986 | kr.56,289.86 |
| Unit Price without VAT: | kr.87.78000 |
|---|---|
| Unit Price with VAT: | kr.109.72500 |

