

LB25WKW01-BJ | |
|---|---|
DigiKey Part Number | LB25WKW01-BJ-ND |
Manufacturer | |
Manufacturer Product Number | LB25WKW01-BJ |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB25WKW01-BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.24000 | kr.154.24 |
| 10 | kr.133.08800 | kr.1,330.88 |
| 25 | kr.125.47840 | kr.3,136.96 |
| 50 | kr.120.00000 | kr.6,000.00 |
| 100 | kr.114.75200 | kr.11,475.20 |
| 250 | kr.108.14976 | kr.27,037.44 |
| 500 | kr.103.39776 | kr.51,698.88 |
| Unit Price without VAT: | kr.154.24000 |
|---|---|
| Unit Price with VAT: | kr.192.80000 |

