


LB26RKW01-5F12-JB | |
|---|---|
DigiKey Part Number | LB26RKW01-5F12-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB26RKW01-5F12-JB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB26RKW01-5F12-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.29000 | kr.236.29 |
| 10 | kr.203.83700 | kr.2,038.37 |
| 25 | kr.192.16040 | kr.4,804.01 |
| 50 | kr.183.75980 | kr.9,187.99 |
| 100 | kr.175.70990 | kr.17,570.99 |
| 250 | kr.165.58560 | kr.41,396.40 |
| Unit Price without VAT: | kr.236.29000 |
|---|---|
| Unit Price with VAT: | kr.295.36250 |

