Similar

LB25WGG01-28-FJ | |
|---|---|
DigiKey Part Number  | LB25WGG01-28-FJ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LB25WGG01-28-FJ  | 
Description  | SWITCH PUSHBUTTON DPDT 0.4VA 28V  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 0.4VA (AC/DC)  | |
Voltage Rating - AC  | 28 V  | |
Voltage Rating - DC  | 28 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Green  | |
Illumination Type, Color  | Incandescent, Green  | |
Illumination Voltage (Nominal)  | 28 VAC/DC  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.00mm Dia  | |
Operating Temperature  | -25°C ~ 50°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 100,000 Cycles  | 



