Parametric Equivalent

LB16CKW01-6G-JB | |
|---|---|
DigiKey Part Number | LB16CKW01-6G-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB16CKW01-6G-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB16CKW01-6G-JB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB16CGW01-6G-JB | NKK Switches | 0 | LB16CGW01-6G-JB-ND | kr.191.85000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.81000 | kr.193.81 |
| Unit Price without VAT: | kr.193.81000 |
|---|---|
| Unit Price with VAT: | kr.242.26250 |


