LB16CGW01-12-BJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: kr.191.85000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB16CGW01-12-BJ

DigiKey Part Number
LB16CGW01-12-BJ-ND
Manufacturer
Manufacturer Product Number
LB16CGW01-12-BJ
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB16CGW01-12-BJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Obsolete
Illumination Type, Color
Incandescent, White
Mounting Type
Panel Mount, Snap-In
Illumination Voltage (Nominal)
12 VAC
Type
Standard, Illuminated
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
200,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB16CGW01-6B-JBNKK Switches0LB16CGW01-6B-JB-NDkr.191.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes