
LB16CGW01-5D24-JD | |
|---|---|
DigiKey Part Number  | LB16CGW01-5D24-JD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LB16CGW01-5D24-JD  | 
Description  | SWITCH PUSHBUTTON SPDT 3A 125V  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LB16CGW01-5D24-JD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | On-On  | |
Current Rating (Amps)  | 3A (AC/DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Clear (Amber Filter/Diffuser)  | |
Illumination Type, Color  | LED, Amber  | |
Illumination Voltage (Nominal)  | 24 VDC  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.00mm Dia  | |
Operating Temperature  | -25°C ~ 50°C  | |
Mechanical Life  | 200,000 Cycles  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.216.38000 | kr.216.38 | 
| Unit Price without VAT: | kr.216.38000 | 
|---|---|
| Unit Price with VAT: | kr.270.47500 | 

