LB15WKG01-FJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB15WKG01-FJ
IP Rated Switches | Datasheet Preview

LB15WKG01-FJ

DigiKey Part Number
360-3998-ND
Manufacturer
Manufacturer Product Number
LB15WKG01-FJ
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB15WKG01-FJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.113.54000kr.113.54
10kr.98.00300kr.980.03
25kr.92.40560kr.2,310.14
50kr.88.37380kr.4,418.69
100kr.84.51260kr.8,451.26
250kr.79.65620kr.19,914.05
500kr.76.16000kr.38,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.113.54000
Unit Price with VAT:kr.141.92500