


LB15WGW01-CJ | |
|---|---|
DigiKey Part Number  | LB15WGW01-CJ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LB15WGW01-CJ  | 
Description  | SWITCH PUSHBUTTON SPDT 3A 125V  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Standard Panel Mount, Front  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LB15WGW01-CJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard  | |
Circuit  | ||
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 3A (AC/DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Red  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.00mm Dia  | |
Operating Temperature  | -25°C ~ 70°C  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.132.86000 | kr.132.86 | 
| 10 | kr.114.66900 | kr.1,146.69 | 
| 25 | kr.108.11400 | kr.2,702.85 | 
| 50 | kr.103.39580 | kr.5,169.79 | 
| 100 | kr.98.87680 | kr.9,887.68 | 
| 250 | kr.93.19116 | kr.23,297.79 | 
| 500 | kr.89.09888 | kr.44,549.44 | 
| Unit Price without VAT: | kr.132.86000 | 
|---|---|
| Unit Price with VAT: | kr.166.07500 | 

