


LB15SKW01-28-GJ | |
|---|---|
DigiKey Part Number | LB15SKW01-28-GJ-ND |
Manufacturer | |
Manufacturer Product Number | LB15SKW01-28-GJ |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LB15SKW01-28-GJ Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Obsolete | Illumination Type, Color Incandescent, Blue |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 28 VAC/DC |
Type Standard, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB15SKW01-6G-JB | NKK Switches | 0 | LB15SKW01-6G-JB-ND | kr.26.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.66000 | kr.90.66 |
| 10 | kr.78.24800 | kr.782.48 |
| Unit Price without VAT: | kr.90.66000 |
|---|---|
| Unit Price with VAT: | kr.113.32500 |



