
KP0415ASG03RGBP-3TJB | |
|---|---|
DigiKey Part Number | 360-KP0415ASG03RGBP-3TJB-ND |
Manufacturer | |
Manufacturer Product Number | KP0415ASG03RGBP-3TJB |
Description | MINIATURE AUDIO/VIDEO PUSHBUTTON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Square, Button |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Box | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 2.65, 2.9 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 3,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.38000 | kr.101.38 |
| Unit Price without VAT: | kr.101.38000 |
|---|---|
| Unit Price with VAT: | kr.126.72500 |

