Similar

KP0115ACBKG03RGB-3SJB | |
|---|---|
DigiKey Part Number | 360-2463-ND |
Manufacturer | |
Manufacturer Product Number | KP0115ACBKG03RGB-3SJB |
Description | SWITCH PUSH SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KP0115ACBKG03RGB-3SJB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Obsolete | Illumination Voltage (Nominal) 2.0, 2.9, 2.9 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 5,000,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0115ACBKG03RGBP-3SJB | NKK Switches | 0 | KP0115ACBKG03RGBP-3SJB-ND | kr.71.58000 | Similar |


