KP0115ACAKG03RGB-1SJB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: kr.72.82000
Datasheet
KP0115ACAKG03RGB-1SJB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP0115ACAKG03RGB-1SJB

DigiKey Part Number
360-2460-ND
Manufacturer
Manufacturer Product Number
KP0115ACAKG03RGB-1SJB
Description
SWITCH PUSH SPST-NO 0.1A 12V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KP0115ACAKG03RGB-1SJB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
2.0, 2.9, 2.9 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes