Similar

KB15SKG01-5C05-JC | |
|---|---|
DigiKey Part Number | KB15SKG01-5C05-JC-ND |
Manufacturer | |
Manufacturer Product Number | KB15SKG01-5C05-JC |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | KB15SKG01-5C05-JC Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Part Status Obsolete | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 5 VDC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB15SKG01-5C05-JC | NKK Switches | 0 | YB15SKG01-5C05-JC-ND | kr.186.52000 | Similar |

