
KB15RKW01-5D-JD | |
|---|---|
DigiKey Part Number | 360-1988-ND |
Manufacturer | |
Manufacturer Product Number | KB15RKW01-5D-JD |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | KB15RKW01-5D-JD Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear (Amber Filter/Diffuser) |
Part Status Obsolete | Illumination Type, Color LED, Amber |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.30mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |


