
JWS11RAA/UCV | |
|---|---|
DigiKey Part Number | 360-3437-ND |
Manufacturer | |
Manufacturer Product Number | JWS11RAA/UCV |
Description | SWITCH ROCKER SPST 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWS11RAA/UCV Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Ingress Protection Dust Proof |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 70°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.76000 | kr.44.76 |
| 10 | kr.38.64900 | kr.386.49 |
| 25 | kr.36.44720 | kr.911.18 |
| 50 | kr.34.86240 | kr.1,743.12 |
| 100 | kr.33.34400 | kr.3,334.40 |
| 250 | kr.31.43372 | kr.7,858.43 |
| 500 | kr.30.05882 | kr.15,029.41 |
| 1.000 | kr.28.74150 | kr.28,741.50 |
| Unit Price without VAT: | kr.44.76000 |
|---|---|
| Unit Price with VAT: | kr.55.95000 |


