
JF15RP3HF | |
|---|---|
DigiKey Part Number | JF15RP3HF-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP3HF |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP3HF Models |
Category | Termination Style PC Pin |
Mfr | Outline 22.80mm x 17.70mm |
Series | Illumination Illuminated |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyamide (PA), Nylon |
Mounting Type | Switch Travel 0.80mm |
Actuator Height off PCB, Vertical 6.78mm | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.71000 | kr.49.71 |
| 10 | kr.41.33000 | kr.413.30 |
| 25 | kr.38.28080 | kr.957.02 |
| 100 | kr.34.18340 | kr.3,418.34 |
| 250 | kr.31.85620 | kr.7,964.05 |
| 500 | kr.30.30228 | kr.15,151.14 |
| 1.000 | kr.28.92111 | kr.28,921.11 |
| Unit Price without VAT: | kr.49.71000 |
|---|---|
| Unit Price with VAT: | kr.62.13750 |

