JF15RP1FF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.44.82000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 12
Unit Price: kr.45.27000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF15RP1FF

DigiKey Part Number
JF15RP1FF-ND
Manufacturer
Manufacturer Product Number
JF15RP1FF
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JF15RP1FF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
22.80mm x 17.70mm
Series
Illumination
Illuminated
Packaging
Tray
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Circuit
SPST-NO
Operating Force
300gf
Switch Function
Off-Mom
Features
Process Sealed
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Actuator Material
Polyamide (PA), Nylon
Mounting Type
Switch Travel
0.40mm
Actuator Height off PCB, Vertical
5.08mm
Mechanical Life
500,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JF15RP1GFNKK Switches0JF15RP1GF-NDkr.44.82000Parametric Equivalent
JF15RP1HFNKK Switches12JF15RP1HF-NDkr.45.27000Parametric Equivalent
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.82000kr.44.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.82000
Unit Price with VAT:kr.56.02500