



JF15CP2G | |
|---|---|
DigiKey Part Number | 360-2819-ND |
Manufacturer | |
Manufacturer Product Number | JF15CP2G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15CP2G Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 17.70mm Dia |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Round Button | Switch Travel 0.40mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 5.08mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.31000 | kr.30.31 |
| 10 | kr.25.28400 | kr.252.84 |
| 25 | kr.23.42520 | kr.585.63 |
| 100 | kr.20.88460 | kr.2,088.46 |
| 250 | kr.19.42096 | kr.4,855.24 |
| 500 | kr.18.43532 | kr.9,217.66 |
| 1.000 | kr.17.55337 | kr.17,553.37 |
| 2.500 | kr.16.54053 | kr.41,351.33 |
| Unit Price without VAT: | kr.30.31000 |
|---|---|
| Unit Price with VAT: | kr.37.88750 |










