Parametric Equivalent
Parametric Equivalent

JB15LPF-JJ | |
|---|---|
DigiKey Part Number | JB15LPF-JJ-ND |
Manufacturer | |
Manufacturer Product Number | JB15LPF-JJ |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15LPF-JJ Models |
Category | Outline 10.00mm x 10.00mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Obsolete | Operating Force 176gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyacetal |
Mounting Type | Switch Travel 0.25mm |
Actuator Height off PCB, Vertical 11.20mm | Mechanical Life 5,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB15LPF-BB | NKK Switches | 9 | JB15LPF-BB-ND | kr.42.60000 | Parametric Equivalent |
| JB15LPF-BF | NKK Switches | 9 | 360-2561-ND | kr.42.60000 | Parametric Equivalent |
| JB15LPF-F | NKK Switches | 0 | JB15LPF-F-ND | kr.40.64000 | Parametric Equivalent |




