
JB15HBPC-BB | |
|---|---|
DigiKey Part Number | JB15HBPC-BB-ND |
Manufacturer | |
Manufacturer Product Number | JB15HBPC-BB |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HBPC-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 265gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.64000 | kr.56.64 |
| 10 | kr.47.01400 | kr.470.14 |
| 25 | kr.43.54560 | kr.1,088.64 |
| 100 | kr.38.90560 | kr.3,890.56 |
| 250 | kr.36.27956 | kr.9,069.89 |
| 500 | kr.34.52980 | kr.17,264.90 |
| 1.000 | kr.32.97741 | kr.32,977.41 |
| Unit Price without VAT: | kr.56.64000 |
|---|---|
| Unit Price with VAT: | kr.70.80000 |





