



HB215SKG03CF-JB | |
|---|---|
DigiKey Part Number | 360-2633-ND |
Manufacturer | |
Manufacturer Product Number | HB215SKG03CF-JB |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HB215SKG03CF-JB Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.0, 2.25 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.04000 | kr.73.04 |
| 10 | kr.63.03900 | kr.630.39 |
| 25 | kr.59.44400 | kr.1,486.10 |
| 50 | kr.56.85460 | kr.2,842.73 |
| 100 | kr.54.37370 | kr.5,437.37 |
| 250 | kr.51.25332 | kr.12,813.33 |
| 500 | kr.49.00782 | kr.24,503.91 |
| 1.000 | kr.46.85621 | kr.46,856.21 |
| Unit Price without VAT: | kr.73.04000 |
|---|---|
| Unit Price with VAT: | kr.91.30000 |

