
HB02KW01-6B-DB | |
|---|---|
DigiKey Part Number | HB02KW01-6B-DB-ND |
Manufacturer | |
Manufacturer Product Number | HB02KW01-6B-DB |
Description | LED PNL IND AMBER DIFF 7.40MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 3.6V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | HB02KW01-6B-DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 7.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.07000 | kr.123.07 |
| Unit Price without VAT: | kr.123.07000 |
|---|---|
| Unit Price with VAT: | kr.153.83750 |





