Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW22LBP

DigiKey Part Number
360-2803-ND
Manufacturer
Manufacturer Product Number
GW22LBP
Description
SWITCH ROCKER DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GW22LBP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Features
Sealed - Flux Protection
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.32.78000kr.32.78
10kr.28.32100kr.283.21
25kr.26.70920kr.667.73
50kr.25.54900kr.1,277.45
100kr.24.43690kr.2,443.69
250kr.23.03828kr.5,759.57
500kr.22.03176kr.11,015.88
1.000kr.21.06719kr.21,067.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.78000
Unit Price with VAT:kr.40.97500