Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW22LBH

DigiKey Part Number
GW22LBH-ND
Manufacturer
Manufacturer Product Number
GW22LBH
Description
SWITCH ROCKER DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GW22LBH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Features
Sealed - Flux Protection
Mounting Type
Through Hole, Right Angle
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.33.60000kr.33.60
10kr.29.03700kr.290.37
25kr.27.38120kr.684.53
50kr.26.19180kr.1,309.59
100kr.25.05190kr.2,505.19
250kr.23.61804kr.5,904.51
500kr.22.58586kr.11,292.93
1.000kr.21.59721kr.21,597.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.60000
Unit Price with VAT:kr.42.00000