
GW12LJVD | |
|---|---|
DigiKey Part Number | 360-2118-ND |
Manufacturer | |
Manufacturer Product Number | GW12LJVD |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GW12LJVD Models |
Category | Color - Actuator/Cap Clear |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Amber |
Packaging Tray | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Sealed - Flux Protection |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Paddle - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 10 | kr.47.49900 | kr.474.99 |
| 25 | kr.44.79320 | kr.1,119.83 |
| 50 | kr.42.84320 | kr.2,142.16 |
| 100 | kr.40.97540 | kr.4,097.54 |
| 250 | kr.38.62608 | kr.9,656.52 |
| 500 | kr.36.93544 | kr.18,467.72 |
| 1.000 | kr.35.31570 | kr.35,315.70 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |

