
| GB15JVD | |
|---|---|
| DigiKey Part Number | GB15JVD-ND | 
| Manufacturer | |
| Manufacturer Product Number | GB15JVD | 
| Description | SWITCH PUSH SPDT 0.4VA 28V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole, Right Angle, Vertical | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GB15JVD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole, Right Angle, Vertical | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 28 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Round, Plunger | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Clear | |
| Illumination Type, Color | LED, Amber | |
| Illumination Voltage (Nominal) | 2 VDC | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -25°C ~ 55°C | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 50,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.72.38000 | kr.72.38 | 
| 10 | kr.62.45100 | kr.624.51 | 
| 25 | kr.58.88760 | kr.1,472.19 | 
| 50 | kr.56.32260 | kr.2,816.13 | 
| 100 | kr.53.86500 | kr.5,386.50 | 
| 250 | kr.50.77400 | kr.12,693.50 | 
| 500 | kr.48.54912 | kr.24,274.56 | 
| 1.000 | kr.46.41779 | kr.46,417.79 | 
| Unit Price without VAT: | kr.72.38000 | 
|---|---|
| Unit Price with VAT: | kr.90.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark