
G19AP | |
|---|---|
DigiKey Part Number | G19AP-ND |
Manufacturer | |
Manufacturer Product Number | G19AP |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G19AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.18000 | kr.46.18 |
| 10 | kr.39.86700 | kr.398.67 |
| 25 | kr.37.59320 | kr.939.83 |
| 50 | kr.35.95880 | kr.1,797.94 |
| 100 | kr.34.39140 | kr.3,439.14 |
| 250 | kr.32.42104 | kr.8,105.26 |
| 500 | kr.31.00282 | kr.15,501.41 |
| 1.000 | kr.29.64420 | kr.29,644.20 |
| Unit Price without VAT: | kr.46.18000 |
|---|---|
| Unit Price with VAT: | kr.57.72500 |


