
G13JHCF | |
|---|---|
DigiKey Part Number | 360-1771-ND |
Manufacturer | |
Manufacturer Product Number | G13JHCF |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G13JHCF Models |
Category | Actuator Length 3.80mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.0, 2.1 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.64000 | kr.75.64 |
| 10 | kr.65.26400 | kr.652.64 |
| 25 | kr.61.54120 | kr.1,538.53 |
| 50 | kr.58.85920 | kr.2,942.96 |
| 100 | kr.56.29100 | kr.5,629.10 |
| 250 | kr.53.06048 | kr.13,265.12 |
| 500 | kr.50.73522 | kr.25,367.61 |
| 1.000 | kr.48.50753 | kr.48,507.53 |
| Unit Price without VAT: | kr.75.64000 |
|---|---|
| Unit Price with VAT: | kr.94.55000 |

