Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12JPF

DigiKey Part Number
360-1692-ND
Manufacturer
Manufacturer Product Number
G12JPF
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G12JPF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.80mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Process Sealed
Switch Function
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating - AC
28 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.36000kr.56.36
10kr.48.64000kr.486.40
25kr.45.86600kr.1,146.65
50kr.43.86900kr.2,193.45
100kr.41.95750kr.4,195.75
250kr.39.55172kr.9,887.93
500kr.37.82012kr.18,910.06
1.000kr.36.16133kr.36,161.33
Manufacturers Standard Package
Unit Price without VAT:kr.56.36000
Unit Price with VAT:kr.70.45000