
FTAS00-5.7AS-4 | |
---|---|
DigiKey Part Number | FTAS00-5.7AS-4-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-5.7AS-4 |
Description | TOUCH SCREEN, 4-WIRE, 5.7" DIAGO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 5.70" (144.78mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 4.76" (121.00mm) | |
Width | 0.06" (1.40mm) | |
Height | 3.61" (91.60mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 5.70" (144.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.206.66000 | kr.206.66 |
10 | kr.167.45600 | kr.1,674.56 |
100 | kr.144.79420 | kr.14,479.42 |
Unit Price without VAT: | kr.206.66000 |
---|---|
Unit Price with VAT: | kr.258.32500 |