
FR02KR10P-R | |
|---|---|
DigiKey Part Number | 360-2542-2-ND - Tape & Reel (TR) 360-2542-1-ND - Cut Tape (CT) 360-2542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02KR10P-R |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.430" (10.92mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.14000 | kr.35.14 |
| 10 | kr.29.31200 | kr.293.12 |
| 25 | kr.27.15400 | kr.678.85 |
| 100 | kr.24.21820 | kr.2,421.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.22.92480 | kr.4,584.96 |
| 400 | kr.21.75425 | kr.8,701.70 |
| 600 | kr.21.12640 | kr.12,675.84 |
| 1.000 | kr.20.39386 | kr.20,393.86 |
| 1.400 | kr.19.94624 | kr.27,924.74 |
| 2.000 | kr.19.50067 | kr.39,001.34 |
| Unit Price without VAT: | kr.35.14000 |
|---|---|
| Unit Price with VAT: | kr.43.92500 |

